Cart

525591033

MOLEX 525591033

image shown is a representation only

MOLEX

10P FFC/FPC CONNECTOR SMT
Supplier: Molex
Matchcode: 525591033
Rutronik No.: COREC37224
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5249 $
524.90 $

Prices

1,000 0.5249 $
2,000 0.5069 $
3,000 0.489 $

10P FFC/FPC CONNECTOR SMT Description

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 10 Circuits, with Tape Packaging Center Placement Holes

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
SILVER
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?