Cart

524372172

MOLEX 524372172

image shown is a representation only

MOLEX

21P FFC/FPC ZIF 0.50MM 90° TOP
Supplier: Molex
Matchcode: 524372172
Rutronik No.: COREC22899
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2015
1.81 $
1,810.00 $

Prices

1,000 1.81 $
3,000 1.75 $
5,000 1.69 $
Obsolete article with this quantity is not orderable.

21P FFC/FPC ZIF 0.50MM 90° TOP Description

FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 21 Circuits

Parameter

No.of contacts
21
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
52437
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?