Cart

524353071

MOLEX 524353071

image shown is a representation only

MOLEX

30P FFC ZIF 0.50MM 90° TOP GOLD
Supplier: Molex
Matchcode: 524353071
Rutronik No.: COREC34365
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6429 $
6,429.00 $

30P FFC ZIF 0.50MM 90° TOP GOLD Description

Easy-On™ Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 30 Circuits, Gold (Au) Contact Plating

Parameter

No.of contacts
30
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?