524352633

image shown is a representation only
Supplier: Molex
Matchcode: 524352633
Rutronik No.: COREC37223
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
26P FFC ZIF 0.50MM 90° TOP Description
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 26 Circuits, Silver-Tin
Parameter
- No.of contacts
- 26
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- SILVER
- Orientation
- R/A
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks