Cart

522712069

MOLEX 522712069

image shown is a representation only

MOLEX

20P FFC/FPC ZIF BOTTOM GOLD
Supplier: Molex
Matchcode: 522712069
Rutronik No.: COREC29593
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.755 $
2,265.00 $

20P FFC/FPC ZIF BOTTOM GOLD Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 20 Circuits, High Barrier Packaging

Parameter

No.of contacts
20
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?