Cart

522711479

MOLEX 522711479

image shown is a representation only

MOLEX

14P FFC/FPC ZIF BOTTOM CONTACT
Supplier: Molex
Matchcode: 522711479
Rutronik No.: COREC17541
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5348 $
534.80 $

Prices

1,000 0.5348 $
2,000 0.5166 $
3,000 0.4983 $

14P FFC/FPC ZIF BOTTOM CONTACT Description

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 14 Circuits, High Barrier Packaging

Parameter

No.of contacts
14
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
52271
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?