Cart

522711379

MOLEX 522711379

image shown is a representation only

MOLEX

13P FFC/FPC ZIF BOTTOM CONTACT
Supplier: Molex
Matchcode: 522711379
Rutronik No.: COREC17532
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4153 $
4,153.00 $

13P FFC/FPC ZIF BOTTOM CONTACT Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 13 Circuits, High Barrier Packaging

Parameter

No.of contacts
13
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Series
52271
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?