Cart

522710979

MOLEX 522710979

image shown is a representation only

MOLEX

09P FFC/FPC ZIF BOTTOM CONTACT
Supplier: Molex
Matchcode: 522710979
Rutronik No.: COREC20743
Unit Pack: 1000
MOQ: 6000
package: 52271
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3635 $
2,181.00 $

09P FFC/FPC ZIF BOTTOM CONTACT Description

Easy-On™ Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 9 Circuits, High Barrier Packaging

Parameter

No.of contacts
09
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
52271
Family
FFC/FPC
Automotive
NO
Package
52271
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?