Cart

522710669

MOLEX 522710669

image shown is a representation only

MOLEX

06P FFC CONNECTOR SMT ZIF
Supplier: Molex
Matchcode: 522710669
Rutronik No.: COREC37742
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4111 $
411.10 $

Prices

1,000 0.4111 $
2,000 0.3971 $
3,000 0.383 $

06P FFC CONNECTOR SMT ZIF Description

FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 6 Circuits, Gold (Au) Contact Plating

Parameter

No.of contacts
06
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?