Cart

522710469

MOLEX 522710469

image shown is a representation only

MOLEX

04P FFC/FPC CON SMT 90° ZIF AU
Supplier: Molex
Matchcode: 522710469
Rutronik No.: COREC22644
Unit Pack: 1000
MOQ: 1000
package: 52271
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4308 $
430.80 $

Prices

1,000 0.4308 $
3,000 0.416 $
5,000 0.4013 $

04P FFC/FPC CON SMT 90° ZIF AU Description

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 4 Circuits, High Barrier Packaging

Parameter

No.of contacts
04
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
52271
Automotive
NO
Package
52271
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?