Cart

522660417

MOLEX 522660417

image shown is a representation only

MOLEX

04P PLUG HOUSING 2.50MM 180°
Supplier: Molex
Matchcode: 522660417
Rutronik No.: COREC20795
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
2.22 $
2.22 $

Prices

1 2.22 $
200 2.15 $
500 2.07 $
1,000 2.00 $

04P PLUG HOUSING 2.50MM 180° Description

Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits,Brown

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
52266
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?