Cart

522660211

MOLEX 522660211

image shown is a representation only

MOLEX

02P PLUG HOUSING 2.50MM 180°
Supplier: Molex
Matchcode: 522660211
Rutronik No.: COREC24197
Unit Pack: 900
MOQ: 900
Packaging: TRAY
In Stock
0.5517 $
496.53 $

02P PLUG HOUSING 2.50MM 180° Description

Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 TO 105 °C
Current rating
4.00 A
Voltage rating
125 V
Series
52266
IP Code
Waterproof
Feature materia
PE
Feature funct.
Plug Housi
Family
CONNECTOR
Brand
Mizu-P25
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?