Cart

522130417

MOLEX 522130417

image shown is a representation only

MOLEX

04P SOCKET HOUSING 2.50MM 180°
Supplier: Molex
Matchcode: 522130417
Rutronik No.: COREC20797
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.24 $
1.24 $

Prices

1 1.24 $
500 1.19 $
1,000 1.15 $
1,500 1.11 $

04P SOCKET HOUSING 2.50MM 180° Description

Mizu-P25™ 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
52213
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?