Cart

522130211

MOLEX 522130211

image shown is a representation only

MOLEX

02P SOCKET HOUSING 2.50MM 180°
Supplier: Molex
Matchcode: 522130211
Rutronik No.: COREC24196
Unit Pack: 1350
MOQ: 1350
Packaging: TRAY
Best Choice
In Stock
0.3205 $
432.68 $

02P SOCKET HOUSING 2.50MM 180° Description

Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black

Parameter

No.of contacts
02
Contact pitch
2.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-40 TO 100 °C
Current rating
4.00 A
Series
52213
Feature materia
PE
Feature funct.
Waterproof
Family
Housing
Brand
Mizu-P25
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?