Cart

522130211

MOLEX 522130211

image shown is a representation only

MOLEX

02P SOCKET HOUSING 2.50MM 180°
Supplier: Molex
Matchcode: 522130211
Rutronik No.: COREC21707
Unit Pack: 1350
MOQ: 5400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4699 $
2,537.46 $

02P SOCKET HOUSING 2.50MM 180° Description

Mizu-P25™ 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits

Parameter

No.of contacts
02
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
52213
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?