Cart

522073060

MOLEX 522073060

image shown is a representation only

MOLEX

30P FFC/FPC CONNECTOR 90° GOLD
Supplier: Molex
Matchcode: 522073060
Rutronik No.: COREC34318
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1488 $
3,446.40 $

30P FFC/FPC CONNECTOR 90° GOLD Description

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 30 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
30
Contact style
1.00 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-30 TO 85 °C
Current rating
1.0
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?