Cart

522071860

MOLEX 522071860

image shown is a representation only

MOLEX

18P FFC/FPC CONNECTOR 90° GOLD
Supplier: Molex
Matchcode: 522071860
Rutronik No.: COREC32334
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.914 $
914.00 $

Prices

1,000 0.914 $
2,000 0.8813 $
3,000 0.8568 $

18P FFC/FPC CONNECTOR 90° GOLD Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 18 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
18
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?