Cart

522071333

MOLEX 522071333

image shown is a representation only

MOLEX

13P FFC/FPC CONN HIGH BARRIER
Supplier: Molex
Matchcode: 522071333
Rutronik No.: COREC37432
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5056 $
505.60 $

Prices

1,000 0.5056 $
2,000 0.4883 $
3,000 0.471 $

13P FFC/FPC CONN HIGH BARRIER Description

Easy-On™ Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 13 Circuits, High Barrier Packaging

Parameter

No.of contacts
13
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
SILVER
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?