Cart

522071233

MOLEX 522071233

image shown is a representation only

MOLEX

12P FFC/FPC CONNECTOR 90° TIN
Supplier: Molex
Matchcode: 522071233
Rutronik No.: COREC37059
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4261 $
426.10 $

Prices

1,000 0.4261 $
3,000 0.4116 $
5,000 0.397 $

12P FFC/FPC CONNECTOR 90° TIN Description

Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 12 Circuits, High Barrier Packaging

Parameter

No.of contacts
12
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?