Cart

522071160

MOLEX 522071160

image shown is a representation only

MOLEX

11P FFC/FPC CONNECTOR SMT
Supplier: Molex
Matchcode: 522071160
Rutronik No.: COREC29444
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5584 $
558.40 $

Prices

1,000 0.5584 $
2,000 0.5393 $
3,000 0.5202 $

11P FFC/FPC CONNECTOR SMT Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 11 Circuits, Gold (Au) Contact Plating, High Barrier Packaging

Parameter

No.of contacts
11
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?