Cart

522070460

MOLEX 522070460

image shown is a representation only

MOLEX

04P FFC/FPC CONNECTOR 90° GOLD
Supplier: Molex
Matchcode: 522070460
Rutronik No.: COREC26731
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3487 $
348.70 $

Prices

1,000 0.3487 $
2,000 0.3368 $
3,000 0.3248 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
0.30 mm
Number of rows
01
Termin.style
SMT
Contact plating
R/A
Oper.temperatur
-20 TO 85 °C
Current rating
52207
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?