Cart

520451445

MOLEX 520451445

image shown is a representation only

MOLEX

14 P FFC/FPC NON-ZIF VERTICAL
Supplier: Molex
Matchcode: 520451445
Rutronik No.: COREC20729
Unit Pack: 1350
MOQ: 1350
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.29976 $
404.68 $

Prices

1,350 0.29976 $
2,700 0.28953 $
5,400 0.27928 $

14 P FFC/FPC NON-ZIF VERTICAL Description

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 14 Circuits

Parameter

No.of contacts
14
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
52045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Singapore
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?