Cart

520450645

MOLEX 520450645

image shown is a representation only

MOLEX

06P FFC/FPC NON-ZIF VERTICAL
Supplier: Molex
Matchcode: 520450645
Rutronik No.: COREC25689
Unit Pack: 2610
MOQ: 10440
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.16 $
1,670.40 $

Prices

10,440 0.16 $
20,880 0.1543 $

06P FFC/FPC NON-ZIF VERTICAL Description

FFC/FPC Connector, Non-ZIF, Vertical Receptacle, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
52045
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?