Cart

520440645

MOLEX 520440645

image shown is a representation only

MOLEX

06P FFC CONNECTOR RA TOPCONTACT
Supplier: Molex
Matchcode: 520440645
Rutronik No.: COREC20723
Unit Pack: 1300
MOQ: 5200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1578 $
820.56 $

Prices

5,200 0.1578 $
10,400 0.1524 $
20,800 0.147 $

06P FFC CONNECTOR RA TOPCONTACT Description

FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 6 Circuits

Parameter

No.of contacts
06
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?