Cart

513870578

MOLEX 513870578

image shown is a representation only

MOLEX

05P BTB RECECPTACLE SMT
Supplier: Molex
Matchcode: 513870578
Rutronik No.: COREC34949
Unit Pack: 1000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0053 $
6,031.80 $

05P BTB RECECPTACLE SMT Description

USB On-The-Go (OTG) Mini-B Receptacle, Right Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Lead-Free

Parameter

No.of contacts
05
Contact style
0.80 mm
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
0 TO 50 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?