Cart

513533600

MOLEX 513533600

image shown is a representation only

MOLEX

CONN HOUSING RCP 36 POS 2mm
Supplier: Molex
Matchcode: 513533600
Rutronik No.: COREC35277
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4785 $
191.40 $

Prices

400 0.4785 $
1,000 0.4627 $
1,500 0.4469 $
2,500 0.431 $

CONN HOUSING RCP 36 POS 2mm Description

2.00mm Pitch MicroClasp™ Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 36 circuits

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?