Cart

513531200

MOLEX 513531200

image shown is a representation only

MOLEX

12P RECEPT HOUSING 2,00MM
Supplier: Molex
Matchcode: 513531200
Rutronik No.: COREC35624
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1992 $
1,992.00 $

12P RECEPT HOUSING 2,00MM Description

2.00mm Pitch MicroClasp™ Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 12 circuits

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Oper.temperatur
-25 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?