Cart

512964094

MOLEX 512964094

image shown is a representation only

MOLEX

40P FFC/FPC CON 0.50 SMT 90° AU
Supplier: Molex
Matchcode: 512964094
Rutronik No.: COREC27032
Unit Pack: 1000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.979 $
11,748.00 $

40P FFC/FPC CON 0.50 SMT 90° AU Description

0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 40 Circuits, Gold (Au) Contact Plating

Parameter

No.of contacts
40
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?