- Home
- Electromechanical Components
- Connectors
- Molex Connectors
image shown is a representation only

02P MICRO TPA 2,00 PLUG HOUSING
Supplier:
Molex
Matchcode:
512270200
Rutronik No.:
CONN1491
Unit Pack: 12000
MOQ: 36000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 100 °C
- Series
-
51227
- Feature materia
-
PE
- Feature funct.
-
Plug Housi
- Family
-
Connector
- Brand
-
Micro TPA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P MICRO TPA 2,00MM HOUSING
Packaging:
BULK
02P MICRO TPA 2,00 RETAINER
Packaging:
BULK
02P PLUG HOUSING 2.00MM
Packaging:
BULK
02P WIRE-TO-BOARD HOUSING...
Packaging:
BULK
02P PINHEADER 2,00MM SHROUDED
Packaging:
BULK
02P WAFER PCB TYPE TIN PLATED
Packaging:
BULK
02P HEADER 2,00MM STRAIGHT
Packaging:
BULK
02P WIRE TO BOARD HEADER
Packaging:
BULK
02P DURACLIK WTB HEADER 1R...
Packaging:
REEL
02P DURACLIK WTB HEADER BLACK
Packaging:
REEL
Previous
Next