Cart

511910300

MOLEX 511910300

image shown is a representation only

MOLEX

03P RECEPTACLE HOUSING 2,50MM
Supplier: Molex
Matchcode: 511910300
Rutronik No.: COREC31302
Unit Pack: 1000
MOQ: 14000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0805 $
1,127.00 $

Prices

14,000 0.0805 $
25,000 0.0778 $
50,000 0.075 $

03P RECEPTACLE HOUSING 2,50MM Description

2.50mm Pitch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits

Parameter

No.of contacts
08
Contact style
2.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
51191
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Japan
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?