Cart

511460500

MOLEX 511460500

image shown is a representation only

MOLEX

05P RECEPT PANEL MATE 1,25MM
Supplier: Molex
Matchcode: 511460500
Rutronik No.: COREC27864
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1788 $
1,788.00 $

Prices

10,000 0.1788 $
20,000 0.1725 $

05P RECEPT PANEL MATE 1,25MM Description

1.25mm Pitch PanelMate™ Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits

Parameter

No.of contacts
05
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
51146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?