Cart

511181605

MOLEX 511181605

image shown is a representation only

MOLEX

16P WIRE TO WIRE RETAINER 4,0MM
Supplier: Molex
Matchcode: 511181605
Rutronik No.: COREC36012
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1028 $
1,028.00 $

Prices

10,000 0.1028 $
30,000 0.0993 $
50,000 0.0958 $

16P WIRE TO WIRE RETAINER 4,0MM Description

4.00mm Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 16 Circuits

Parameter

Series
51118
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?