Cart

511161601

MOLEX 511161601

image shown is a representation only

MOLEX

16P OBD II HOUSING FLANGE MOUNT
Supplier: Molex
Matchcode: 511161601
Rutronik No.: COREC17200
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6712 $
67.12 $

Prices

100 0.6712 $
1,000 0.649 $
1,500 0.6268 $
2,500 0.6046 $

16P OBD II HOUSING FLANGE MOUNT Description

4.00mm Pitch, OBD-II Wire-to-Wire Receptacle Housing, Flange Mount, 16 Circuits

Parameter

No.of contacts
16
Contact pitch
4.0 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
OTHER
Orientation
STRAIGHT
Series
51116
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?