Cart

511101451

MOLEX 511101451

image shown is a representation only

MOLEX

14P CRIMP HOUS MILLIGRID 2.00mm
Supplier: Molex
Matchcode: 511101451
Rutronik No.: COREC20460
Unit Pack: 250
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3188 $
4,782.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
14
Contact pitch
2.00 mm
Number of rows
02
Contact style
FEMALE
Series
51110
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?