Cart

511101256

MOLEX 511101256

image shown is a representation only

MOLEX

12P CRIMP HOUS 2,00MM CENTERLOC
Supplier: Molex
Matchcode: 511101256
Rutronik No.: COREC31492
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2915 $
291.50 $

Prices

1,000 0.2915 $
3,000 0.2815 $
5,000 0.2716 $

12P CRIMP HOUS 2,00MM CENTERLOC Description

2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?