Cart

510521100

MOLEX 510521100

image shown is a representation only

MOLEX

11P CABLE HOLDER STRAIGHT
Supplier: Molex
Matchcode: 510521100
Rutronik No.: COREC35167
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0682 $
34.10 $

Prices

500 0.0682 $
10,000 0.066 $
25,000 0.0637 $
50,000 0.0615 $

11P CABLE HOLDER STRAIGHT Description

2.50mm Pitch Cable Holder, Vertical, for Ribbon Cable, 11 Circuits

Parameter

No.of contacts
11
Contact style
2.50 mm
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
51052
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?