Cart

510360200

MOLEX 510360200

image shown is a representation only

MOLEX

02P BOARD IN HOUSING MALE
Supplier: Molex
Matchcode: 510360200
Rutronik No.: COREC36362
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.097 $
97.00 $

Prices

1,000 0.097 $
10,000 0.0938 $
25,000 0.0906 $
50,000 0.0874 $

02P BOARD IN HOUSING MALE Description

4.00mm Pitch Board-in Housing, 2 Circuits

Parameter

No.of contacts
06
Contact style
4.0 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
51036
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?