Cart

510211500

MOLEX 510211500

image shown is a representation only

MOLEX

15 P RECEPTACLE HOUSING
Supplier: Molex
Matchcode: 510211500
Rutronik No.: COREC14958
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.245 $
245.00 $

Prices

1,000 0.245 $
3,000 0.2366 $
5,000 0.2283 $

15 P RECEPTACLE HOUSING Description

1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 15 Circuits

Parameter

No.of contacts
15
Contact pitch
1.25 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?