Cart

510210700

MOLEX 510210700

image shown is a representation only

MOLEX

07 P RECEPTACLE HOUSING
Supplier: Molex
Matchcode: 510210700
Rutronik No.: COREC2993
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1147 $
229.40 $

Prices

2,000 0.1147 $
6,000 0.1109 $
10,000 0.1072 $
20,000 0.1034 $

07 P RECEPTACLE HOUSING Description

1.25mm Pitch PicoBlade™ Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits

Parameter

No.of contacts
07
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
51021
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
South Korea
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?