Cart

510210500

MOLEX 510210500

image shown is a representation only

MOLEX

05P RECEPTACLE HOUSING
Supplier: Molex
Matchcode: 510210500
Rutronik No.: COREC1200
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0964 $
192.80 $

Prices

2,000 0.0964 $
10,000 0.0932 $
26,000 0.09 $
50,000 0.0868 $

05P RECEPTACLE HOUSING Description

1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits

Parameter

No.of contacts
05
Contact style
1.25 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
51021
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?