Cart

510060300

MOLEX 510060300

image shown is a representation only

MOLEX

02P PLUG HOUSING 2.00MM
Supplier: Molex
Matchcode: 510060300
Rutronik No.: COREC10740
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0637 $
63.70 $

Prices

1,000 0.0637 $
10,000 0.0616 $
25,000 0.0595 $
50,000 0.0574 $

02P PLUG HOUSING 2.00MM Description

2.00mm Pitch Wire-to-Wire Plug Housing, 3 Circuits

Parameter

No.of contacts
03
Number of rows
01
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?