Cart

506418141

MOLEX 506418141

image shown is a representation only

MOLEX

CRIMP TERMINAL FEMALE AWG 28-30
Supplier: Molex
Matchcode: 506418141
Rutronik No.: COREC34945
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1345 $
269.00 $

Prices

2,000 0.1345 $
5,000 0.1301 $
10,000 0.1256 $
20,000 0.1212 $

CRIMP TERMINAL FEMALE AWG 28-30 Description

PanelMate™ Crimp Terminal 50641, 28-30 AWG, Bag Gold (Au)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
50641
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?