Cart

50579507

MOLEX 50579507

image shown is a representation only

MOLEX

07P CRIMP HOUSING VERSION H
Supplier: Molex
Matchcode: 50579507
Rutronik No.: COREC37267
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2596 $
129.80 $

Prices

500 0.2596 $
1,000 0.2511 $
2,500 0.2425 $
5,000 0.2339 $

07P CRIMP HOUSING VERSION H Description

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 7 Circuits

Parameter

No.of contacts
07
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?