Cart

50579404

MOLEX 50579404

image shown is a representation only

MOLEX

04P CRIMP HOUSING VERSION G
Supplier: Molex
Matchcode: 50579404
Rutronik No.: COREC13682
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1523 $
152.30 $

Prices

1,000 0.1523 $
2,500 0.1471 $
5,000 0.1419 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
70066
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?