Cart

50579303

MOLEX 50579303

image shown is a representation only

MOLEX

03P CRIMP HOUS VERS D POSITIV
Supplier: Molex
Matchcode: 50579303
Rutronik No.: COREC34632
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1955 $
97.75 $

Prices

500 0.1955 $
5,000 0.189 $
10,000 0.1826 $
20,000 0.1761 $

03P CRIMP HOUS VERS D POSITIV Description

SL™ Crimp Housing, Single Row, Version D, Back Ribs, 3 Circuits

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
70066
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?