Cart

5042811900

MOLEX 5042811900

image shown is a representation only

MOLEX

19P FFC/FPC CON 0,3MM 90° SMT
Supplier: Molex
Matchcode: 5042811900
Rutronik No.: COREC35437
Unit Pack: 40000
MOQ: 40000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

19P FFC/FPC CON 0,3MM 90° SMT Description

0.30mm Pitch FPC Connector, 1.00mm Mated Height, Right Angle, Surface Mount, Non-ZIF, Dual Contact Style, 19 Circuits, Halogen-Free

Parameter

No.of contacts
19
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?