Cart

5042811300

MOLEX 5042811300

image shown is a representation only

MOLEX

13P FFC/FPC CON 0,3MM 90° SMT
Supplier: Molex
Matchcode: 5042811300
Rutronik No.: COREC35439
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3161 $
1,580.50 $

Prices

5,000 0.3161 $
10,000 0.3074 $

13P FFC/FPC CON 0,3MM 90° SMT Description

0.30mm Pitch FPC Connector, 1.00mm Mated Height, Right Angle, Surface Mount, Non-ZIF, Dual Contact Style, 13 Circuits, Halogen-Free

Parameter

No.of contacts
13
Contact style
0.30 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?