Cart

5041950470

MOLEX 5041950470

image shown is a representation only

MOLEX

04 MICRO LOCK RIGHANGLE 1,25MM
Supplier: Molex
Matchcode: 5041950470
Rutronik No.: COREC35434
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

04 MICRO LOCK RIGHANGLE 1,25MM Description

Micro-Lock™ 1.25mm Pitch Single-Row Right-Angle Header, Beige, 4 Circuits, 5041950470

Parameter

No.of contacts
04
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?