Cart

5041940570

MOLEX 5041940570

image shown is a representation only

MOLEX

05 MICRO LOCK RIGHANGLE 1,25MM
Supplier: Molex
Matchcode: 5041940570
Rutronik No.: COREC35409
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2815 $
337.80 $

Prices

1,200 0.2815 $
3,600 0.2719 $
6,000 0.2623 $

05 MICRO LOCK RIGHANGLE 1,25MM Description

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 5 Circuits, 5041940570

Parameter

No.of contacts
05
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?