5041940470

image shown is a representation only
Supplier: Molex
Matchcode: 5041940470
Rutronik No.: COREC35410
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
04 MICRO LOCK RIGHANGLE 1,25MM Description
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 4 Circuits, 5041940470
Parameter
- No.of contacts
- 04
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- R/A
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Supplier Lead time
- 9 weeks